2635B

Keithley Instruments, Inc.
795-2635B
2635B

Mfr.:

Description:
Source Measure Units - SMUs SYSTEM SOURCEMETER -SINGLE CHANNEL 200V LOW CURRENT

Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Keithley Instruments, Inc.
Product Category: Source Measure Units - SMUs
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
200 mV to 200 V
500 mOhms to 200 Ohms
0.02 %
AC Supply Voltage: 100 VAC to 250 VAC
Brand: Keithley Instruments, Inc.
Current Rating: 10 A
Height: 104 mm
Length: 460 mm
Product: Source Measure Units
Product Type: Source Measure Units - SMUs
Ranging: Auto
Factory Pack Quantity: 1
Subcategory: Test Equipment
Type: Bench
Voltage Rating: 200 V
Width: 238 mm
Unit Weight: 5.670 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

2600B Series System SourceMeter® SMU Instruments

Keithley 2600B Series System SourceMeter® SMU Instruments are the industry’s leading current/voltage source and measure solutions, and are built from Keithley’s 3rd generation SMU technology. The Keithley 2600B series offers single- and dual-channel models that combine the capabilities of a precision power supply, true current source, 6-1/2 digit DMM, arbitrary waveform generator, pulse generator, and electronic load – all into one tightly integrated instrument. The result is a powerful solution that significantly boosts productivity in applications ranging from bench-top I/V characterization through highly-automated production test.