B2901C-BR

Keysight
372-B2901C-BR
B2901C-BR

Mfr.:

Description:
Source Measure Units - SMUs Precision Source/Measure Unit, 1ch, 100fA resolution, 210V, 3A DC/10.5A pulse; Power cord - Brazil

Lifecycle:
New Product:
New from this manufacturer.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹10,65,379.12 ₹10,65,379.12

Product Attribute Attribute Value Select Attribute
Keysight
Product Category: Source Measure Units - SMUs
RoHS:  
100 V to 240 V
Brand: Keysight
Height: 88 mm
Length: 450 mm
Product Type: Source Measure Units - SMUs
Ranging: Auto, Manual
Factory Pack Quantity: 1
Subcategory: Test Equipment
Type: Precision Source / Measure Unit
Width: 213 mm
Part # Aliases: B2901C/930
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
KEYSIGHT