B2985C-CE

Keysight
372-B2985C-CE
B2985C-CE

Mfr.:

Description:
Digital Multimeters Electrometer/High Resistance Meter, 0.01fA, 1000V; Power cord - Continental Europe

Lifecycle:
New Product:
New from this manufacturer.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹16,13,790.01 ₹16,13,790.01

Product Attribute Attribute Value Select Attribute
Keysight
Product Category: Digital Multimeters
RoHS:  
Ammeters
0.4 %
6 1/2 Digit
Auto, Manual
348 mm
213 mm
88 mm
Brand: Keysight
Current Rating: 0.01 fA to 20 mA
Mounting Style: Bench Top
Product Type: Multimeters
Factory Pack Quantity: 1
Subcategory: Test Equipment
Voltage Rating: 1 kV
Part # Aliases: B2985C/902
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
KEYSIGHT