U1241B

Keysight
372-U1241B
U1241B

Mfr.:

Description:
Digital Multimeters True RMS 10000 count handheld DMM

In Stock: 61

Stock:
61 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹38,594.22 ₹38,594.22

Product Attribute Attribute Value Select Attribute
Keysight
Product Category: Digital Multimeters
RoHS:  
Multimeters
0.0009
1 V to 1 kV
100 mOhms to 100 MOhms
100 pF to 10 mF
10000
1 Hz to 200 kHz
True RMS
193.8 mm
92.2 mm
58 mm
Brand: Keysight
Current Rating: 50 A
Mounting Style: Hand Held
Product Type: Multimeters
Series: U1240
Factory Pack Quantity: 1
Subcategory: Test Equipment
Unit Weight: 802.872 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
9030320000
CAHTS:
9030310000
USHTS:
9030310000
JPHTS:
903031000
KRHTS:
9030310000
TARIC:
9030310090
MXHTS:
9030310100
BRHTS:
90303100
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Digital Multimeters

Keysight Technologies offers many Digital Multimeters (DMM) with different feature combinations to enable the user to make fast, safe, and accurate measurements at an affordable price. Each of these multimeters delivers superior performance and provides a wealth of functionality while maintaining portability, ruggedness, and safety compliance.

U1240B Series Handheld Digital Multimeters

Keysight Technologies U1240B Series Handheld Digital Multimeters (DMMs) feature a 10,000-count dual display for better viewing of measurements down to the smallest reading. This series comes with true RMS capability and 0.09% DC voltage accuracy. The U1240B DMMs offer an adjustable backlighting function with two intensity levels for working in subdued lighting conditions while prolonging the battery life. Other features include a built-in switch counter, overmold body casing, and CAT III 1000V and CAT IV 600V safety protection. The U1242B DMM also offers manual data logging, harmonic ratio, and dual/differential temperature capabilities. Keysight  U1240B digital multimeters operate in a -10°C to +55°C temperature range.

FEATURED PRODUCTS
KEYSIGHT