1033

Keystone Electronics
534-1033
1033

Mfr.:

Description:
Test Plugs & Test Jacks TP TERM BRS MATTE TINNED PLATED

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 16,503

Stock:
16,503 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹27.02 ₹27.02
₹20.78 ₹207.80
₹18.54 ₹463.50
₹15.65 ₹1,565.00
₹12.95 ₹6,475.00
₹12.02 ₹12,020.00
₹10.81 ₹27,025.00
₹10.06 ₹50,300.00

Product Attribute Attribute Value Select Attribute
Keystone Electronics
Product Category: Test Plugs & Test Jacks
RoHS:  
PC Test Point, Loop
Brand: Keystone Electronics
Length: 7.52 mm
Packaging: Bulk
Product: Test Points
Product Type: Test Plugs & Test Jacks
Series: 1000
Factory Pack Quantity: 1
Subcategory: Test Leads, Banana Plugs, Alligator Clips & Test Probes
Unit Weight: 9 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8536901100
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
KRHTS:
8536909010
TARIC:
8536901000
MXHTS:
85369099
BRHTS:
85369090
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.