1621-2

Keystone Electronics
534-1621-2
1621-2

Mfr.:

Description:
Standoffs & Spacers SWAGE STD OFF 6/32

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 16

Stock:
16 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹91.32 ₹91.32
₹75.66 ₹756.60
₹73.61 ₹1,840.25
₹69.51 ₹6,951.00
₹43.14 ₹43,140.00
₹38.48 ₹96,200.00
₹36.71 ₹1,83,550.00

Product Attribute Attribute Value Select Attribute
Keystone Electronics
Product Category: Standoffs & Spacers
RoHS:  
REACH - SVHC:
Standoffs
Swage
6-32
0.25 in
Brass
0.25 in
Nickel
Female / Female
Bulk
Brand: Keystone Electronics
Inside Diameter: 0.187 in
Product Type: Standoffs, Spacers & Supports
Series: 1608
Factory Pack Quantity: 1
Subcategory: Hardware
Unit Weight: 1.515 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
7415390000
TARIC:
7415390000
MXHTS:
7415390000
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.