3583KTR

Keystone Electronics
534-3583KTR
3583KTR

Mfr.:

Description:
Fuse Clips SMT VERT MINI AUTO BLADE FUSE CLIP T/R

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2,572

Stock:
2,572 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹97.84 ₹97.84
₹73.89 ₹738.90
₹66.16 ₹1,654.00
₹56.19 ₹5,619.00
₹56.09 ₹14,022.50
₹46.68 ₹23,340.00
₹38.48 ₹38,480.00
Full Reel (Order in multiples of 1500)
₹38.20 ₹57,300.00

Alternative Packaging

Mfr. Part No.:
Packaging:
Bulk
Availability:
In Stock
Price:
₹35.41
Min:
1

Product Attribute Attribute Value Select Attribute
Keystone Electronics
Product Category: Fuse Clips
RoHS:  
APM, ATM, 297, 997
SMD/SMT
15 A
Tin
Reel
Cut Tape
Body Material: Brass
Brand: Keystone Electronics
Height: 3.18 mm
Length: 10.16 mm
Product: Fuse Clips
Product Type: Fuse Clips
Factory Pack Quantity: 1500
Subcategory: Fuses
Termination Style: SMD/SMT
Width: 5.99 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536901100
USHTS:
8536904000
TARIC:
8536901000
MXHTS:
8536904000
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Surface Mount Fuse Clips with Kapton Tape

Keystone Electronics Surface Mount Fuse Clips with Kapton Tape allow for more secure part pick-up by vacuum pick-and-place assembly systems. Kapton tape is currently offered on Keystone's 2AG, 5mm, mini auto blades, and standard auto blade SMT Fuse Clips. These products are supplied on tape and reel per ANSI/EIA-481 standards.