413

Keystone Electronics
534-413
413

Mfr.:

Description:
Standoffs & Spacers AL SPCR #8X5/16

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 451

Stock:
451 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹29.82 ₹29.82
₹22.55 ₹225.50
₹20.13 ₹503.25
₹17.05 ₹1,705.00
₹14.07 ₹7,035.00
₹13.05 ₹13,050.00
₹11.74 ₹29,350.00
₹11.18 ₹55,900.00

Product Attribute Attribute Value Select Attribute
Keystone Electronics
Product Category: Standoffs & Spacers
RoHS:  
Spacers
Round
0.312 in
Aluminum
0.232 in
Female / Female
Bulk
Brand: Keystone Electronics
Inside Diameter: 0.178 in
Product Type: Standoffs, Spacers & Supports
Series: 400
Factory Pack Quantity: 1
Subcategory: Hardware
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
7616100000
USHTS:
7616107030
TARIC:
7616100099
MXHTS:
7616106000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.