613

Keystone Electronics
534-613
613

Mfr.:

Description:
Mounting Fixings UNI BKT BRS N PL

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,722

Stock:
1,722 Can Dispatch Immediately
Factory Lead Time:
3 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹54.04 ₹54.04
₹41.84 ₹418.40
₹40.63 ₹1,015.75
₹38.39 ₹3,839.00
₹38.30 ₹9,575.00
₹24.04 ₹24,040.00
₹21.80 ₹54,500.00
₹21.43 ₹1,07,150.00

Product Attribute Attribute Value Select Attribute
Keystone Electronics
Product Category: Mounting Fixings
RoHS:  
Mounting Brackets
Brass
11.51 mm
0.81 mm
Bulk
Brand: Keystone Electronics
Features: Clear hole
Plating: Nickel
Product Type: Mounting Hardware
Factory Pack Quantity: 1
Subcategory: Hardware
Width: 9.9 mm
Unit Weight: 1.265 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
7419809100
CAHTS:
8538909090
USHTS:
8302500000
JPHTS:
830250000
KRHTS:
8302500000
TARIC:
8302500000
MXHTS:
8302500100
BRHTS:
83025000
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
KEYSTONE ELECTRONICS