8298

Keystone Electronics
534-8298
8298

Mfr.:

Description:
Terminals 16-14AWG MALE DISC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 49

Stock:
49 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹87.59 ₹87.59
₹69.23 ₹692.30
₹65.69 ₹1,642.25
₹58.80 ₹5,880.00
₹46.12 ₹46,120.00
₹42.86 ₹1,07,150.00
₹41.93 ₹2,09,650.00

Product Attribute Attribute Value Select Attribute
Keystone Electronics
Product Category: Terminals
RoHS:  
Quick Disconnects
Crimp
Male
Insulated
4.75 mm x 0.51 mm
16 AWG
14 AWG
Push-In
Blue
Tin
Copper
8200
Bulk
Brand: Keystone Electronics
Contact Gender: Male
Insulation Material: Nylon
Length: 22.1 mm
Material: Copper
Mounting Angle: Straight
Product Type: Terminals
Factory Pack Quantity: 1
Subcategory: Terminals
Width: 9.4 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8538900000
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
KRHTS:
8536909010
TARIC:
8536901000
MXHTS:
85369099
BRHTS:
85369090
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.