8470

Keystone Electronics
534-8470
8470

Mfr.:

Description:
Grommets & Bushings NYLON BUSHING .250

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

In Stock: 2,095

Stock:
2,095 Can Dispatch Immediately
Factory Lead Time:
3 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹16.77 ₹16.77
₹12.49 ₹124.90
₹11.09 ₹277.25
₹9.41 ₹941.00
₹7.73 ₹3,865.00
₹7.17 ₹7,170.00
₹6.43 ₹16,075.00
₹5.96 ₹29,800.00

Product Attribute Attribute Value Select Attribute
Keystone Electronics
Product Category: Grommets & Bushings
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
Bushings
Circular - 0.25 in
0.032 in
0.125 in
Round holes
Ideal for electrical insulation
Nylon
UL 94 V-2
Bulk
Brand: Keystone Electronics
Factory Pack Quantity: 1
Subcategory: Wire & Cable Management
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
3923900000
USHTS:
3926909989
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
KEYSTONE ELECTRONICS