8718

Keystone Electronics
534-8718
8718

Mfr.:

Description:
Fixed Terminal Blocks HORIZ. TERM. BLOCK

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,134

Stock:
1,134
Can Dispatch Immediately
On Order:
2,650
Expected 02-06-2026
Factory Lead Time:
4
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹103.43 ₹103.43
₹78.55 ₹785.50
₹70.35 ₹1,758.75
₹59.73 ₹5,973.00
₹58.70 ₹29,350.00
₹52.37 ₹52,370.00
₹42.86 ₹1,07,150.00
₹42.49 ₹2,12,450.00

Product Attribute Attribute Value Select Attribute
Keystone Electronics
Product Category: Fixed Terminal Blocks
RoHS:  
2 Position
5 mm
Screw
16 A
250 V
22 AWG
14 AWG
PCB Mount
Horizontal
Blue
Bulk
Brand: Keystone Electronics
Contact Material: Brass
Contact Plating: Tin
Housing Material: Polybutylene Terephthalate (PBT)
Product: Fixed Terminal Blocks
Product Type: Fixed Terminal Blocks
Factory Pack Quantity: 1
Subcategory: Terminal Blocks
Termination Style: Through Hole
Unit Weight: 1.718 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
KEYSTONE ELECTRONICS