923

Keystone Electronics
534-923
923

Mfr.:

Description:
USB Connectors USB PC JACK VERT "A"

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2,188

Stock:
2,188 Can Dispatch Immediately
Factory Lead Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹92.25 ₹92.25
₹69.33 ₹693.30
₹63.36 ₹1,584.00
₹62.90 ₹31,450.00
₹52.18 ₹52,180.00
₹45.66 ₹1,14,150.00

Product Attribute Attribute Value Select Attribute
Keystone Electronics
Product Category: USB Connectors
RoHS:  
USB Type A Connectors
Jack (Female)
Solder
4 Contact
1 Port
1 A
30 V
Straight
Board Lock
Tray
Brand: Keystone Electronics
Color: White
Contact Material: Phosphor Bronze
Contact Plating: Gold
Features: Low contact resistance
Flammability Rating: UL 94 V-0
Insulation Resistance: 1 GOhms
Maximum Operating Temperature: + 40 C
Minimum Operating Temperature: 0 C
Product Type: USB Connectors
Factory Pack Quantity: 500
Subcategory: USB Connectors
Unit Weight: 3.619 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.