935

Keystone Electronics
534-935
935

Mfr.:

Description:
USB Connectors Mini-USB cable plug .963x.268x.118

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 449

Stock:
449 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹132.32 ₹132.32
₹99.70 ₹997.00
₹89.64 ₹2,241.00
₹77.34 ₹7,734.00
₹77.25 ₹38,625.00
₹63.36 ₹63,360.00
₹55.91 ₹1,39,775.00

Product Attribute Attribute Value Select Attribute
Keystone Electronics
Product Category: USB Connectors
RoHS:  
Mini USB Type A Connectors
Jack (Female)
USB 2.0
Crimp
5 Contact
1 Port
Straight
Wire
Bulk
Brand: Keystone Electronics
Contact Material: Phosphor Bronze
Contact Plating: Gold
Features: USB Mini Plug
Flammability Rating: UL 94 V-0
Insulation Resistance: 1 GOhms
Product Type: USB Connectors
Shell Plating: Tin
Factory Pack Quantity: 1
Subcategory: USB Connectors
Unit Weight: 12.560 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8536901100
CAHTS:
8536690090
USHTS:
8536698000
JPHTS:
853669000
KRHTS:
8536699000
TARIC:
8536699099
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.