AA3528SEC

Kingbright
604-AA3528SEC

AA3528SEC

Mfr.:

Description:
Standard LEDs - SMD ORANGE WATER CLEAR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

Non-Stocked

Factory Lead Time:

8 Weeks Estimated factory production time.
 
Minimum: 20000   Multiples: 20000

₹-.--
₹-.--

Pricing (INR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 2000)
₹7.64 ₹1,52,800.00
₹7.39 ₹2,95,600.00
₹7.06 ₹4,23,600.00
Product Attribute Attribute Value
Kingbright
Product Category: Standard LEDs - SMD
RoHS:  Details
Orange LEDs
1411 (3528 metric)
Orange
20 mA
601 nm
350 mcd
120 deg
3.5 mm
1.9 mm
2.8 mm
2.4 mm
Round Flat
Water Clear
Reel
Brand: Kingbright
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Product Type: LED - Standard
Factory Pack Quantity: 2000
Subcategory: LEDs
Vr - Reverse Voltage: 5 V
                    
This part has been discontinued by the Supplier. Once stock has
been depleted, this part will no longer be available. Mouser
has added a suggested replacement from the original item and can
be used as a direct replacement.

Please contact a Mouser Technical Sales Representative for
further assistance.



5-9999-1

CNHTS:
8541410000
CAHTS:
8541400010
USHTS:
8541410000
JPHTS:
8541400103
TARIC:
8541401000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99