AA3528SESK/J3

Kingbright
604-AA3528SESKJ3

AA3528SESK/J3

Mfr.:

Description:
Standard LEDs - SMD 3.5 X 2.8 MM RED SMD LED

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4,020

Stock:

4,020
Can Dispatch Immediately

On Order:

12,000
Expected 30-Nov-23

Factory Lead Time:

8
Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

₹-.--
₹-.--

Pricing (INR)

Qty. Unit Price
Ext. Price
₹50.63 ₹50.63
₹32.20 ₹322.00
₹18.92 ₹1,892.00
₹14.86 ₹14,860.00
₹13.94 ₹27,880.00
Product Attribute Attribute Value
Kingbright
Product Category: Standard LEDs - SMD
RoHS:  Details
Red LEDs
1411 (3528 metric)
Top View
Red
20 mA
2.2 V
625 nm
1.5 cd
120 deg
140 mW
3.5 mm
1.9 mm
2.8 mm
- 40 C
+ 85 C
Colorless
2.4 mm
Round Flat
Water Clear
3528
Bulk
Brand: Kingbright
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Product Type: LED - Standard
Factory Pack Quantity: 2000
Subcategory: LEDs
Vr - Reverse Voltage: 5 V
Unit Weight: 32.205 mg

CNHTS:
8541410000
CAHTS:
8541400010
USHTS:
8541410000
JPHTS:
8541400103
TARIC:
8541401000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99

HELI LEDs

Kingbright HELI LEDs have a luminous output up to ~12,000mcd and up to 30% cost saving in comparison to packages with similar performance. The HELI series is designed for high-volume and cost-sensitive applications. Using the latest AlGalnP and InGaN material, Kingbright HELI LEDs provide high-efficacy and excellent light extraction. The HELI series is ideal for outdoor applications and in a wide range of industry/market sectors. All SMD and Through-Hole packages are compatible with automated placement equipments to reduce production time and cost.

Image Description
Hirose Electric ZX62WD1-B-5PC
USB Connectors MICRO-B USB RCPT STANDARD BOT MNT
ams OSRAM LW TWTG.BB-BXCX-2B12C3-Z486
Standard LEDs - SMD White TOPLED Black Surface
Kingbright AA3528ZGSK
Standard LEDs - SMD 3.5 X 2.8 MM GREEN SMD LED
Kingbright AA3528SYSK
Standard LEDs - SMD Yellow Water Clear 590nm 200mcd
Kingbright AA3528VRBXS/A-SC-AMT
Standard LEDs - SMD 3528 SMD LED Sapphire Blue
Kingbright AA3528SYSK/J3
Standard LEDs - SMD 3.5 X 2.8 MM YELLOW SMD LED
YAGEO RC0805FR-0768RL
Thick Film Resistors - SMD 68 Ohms 125 mW 0805 1%
Kingbright AA3528CGSK
Standard LEDs - SMD Green Water Clear 570nm 100mcd
Kingbright AA3528ZGS
Standard LEDs - SMD Green Water Clear 525nm 600mcd
Kingbright AA3528SESK/J4
Standard LEDs - SMD 3.5 X 2.8 MM ORANGE SMD LED