APA1606CGCK

Kingbright
604-APA1606CGCK

APA1606CGCK

Mfr.:

Description:
Standard LEDs - SMD Green 570nm Water Clear 60mcd

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 31,455

Stock:

31,455 Can Dispatch Immediately

Factory Lead Time:

8 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

₹-.--
₹-.--
Full Reel (Order in multiples of 2000)
Cut Tape
MouseReel™ (+₹475.00)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹33.37 ₹33.37
₹21.98 ₹219.80
₹14.65 ₹1,465.00
₹10.18 ₹5,090.00
₹8.47 ₹8,470.00
Full Reel (Order in multiples of 2000)
₹7.65 ₹15,300.00
₹6.59 ₹65,900.00
₹6.11 ₹1,46,640.00
₹5.62 ₹2,81,000.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
Kingbright
Product Category: Standard LEDs - SMD
RoHS:  Details
Green LEDs
0605 (1611 metric)
Side View
Green
20 mA
2.1 V
570 nm
60 mcd
110 deg
75 mW
1.6 mm
0.6 mm
1.2 mm
- 40 C
+ 85 C
Colorless
1.2 mm x 0.6 mm
Rectangular
Water Clear
Reel
Cut Tape
MouseReel
Brand: Kingbright
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Product Type: LED - Standard
Factory Pack Quantity: 2000
Subcategory: LEDs
Vr - Reverse Voltage: 5 V
Unit Weight: 260 mg

CNHTS:
8541410000
CAHTS:
8541400010
USHTS:
8541410000
JPHTS:
8541400103
TARIC:
8541401000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99
Image Description
Analog Devices Inc. MAX1613600/VY+T
Supervisory Circuits High-Precision Supervisory with Window Watchdog and Overvoltage Indicato
ECS ECS-80-10-33-CGN-TR3
Crystals 8MHz 10 pF 3225 TOL +/-10, STAB +/-30 ppm, -40 +85 C, 400O
Vishay SI1024X-T1-GE3
MOSFET Dual N-Ch MOSFET 20V 700 mohms @ 4.5V
Panasonic EVQ-P7A01P
Tactile Switches 3.5x2.9mm Right Ang Light Touch Switch
Kingbright APA1606SYCK
Standard LEDs - SMD Yellow 590nm Water Clear 150mcd
Wurth Elektronik 61202021621
Headers & Wire Housings WR-BHD 2.54mm Box 20Pin Male Straight
Vishay SMBJ33CD-M3/H
ESD Suppressors / TVS Diodes 33V 600W Bidir TransZorb 3.5% Tol
Murata GRM155R71E333KA88D
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0.033 uF 25 VDC 10% 0402 X7R
Kingbright APA1606SURCK
Standard LEDs - SMD Red 630nm Water Clear 250mcd
Kingbright APA1606SECK
Standard LEDs - SMD Orange 601nm Water Clear 250mcd