BA56-11YWA

Kingbright
604-BA56-11YWA

BA56-11YWA

Mfr.:

Description:
LED Displays & Accessories YELLOW DIFFUSED 3 DIGIT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

Non-Stocked

Factory Lead Time:

10 Weeks Estimated factory production time.
 
Minimum: 260   Multiples: 260

₹-.--
₹-.--

Pricing (INR)

Qty. Unit Price
Ext. Price
₹189.66 ₹49,311.60
₹159.54 ₹82,960.80
₹157.92 ₹1,64,236.80
Product Attribute Attribute Value
Kingbright
Product Category: LED Displays & Accessories
RoHS:  Details
7 Segment
3
0.56 in
Yellow
588 nm
Common Anode
4700 ucd
30 mA
2.1 V
+ 85 C
- 40 C
Through Hole
Tube
Brand: Kingbright
Operating Temperature Range: - 40 C to + 85 C
Product Type: LED Displays
Factory Pack Quantity: 13
Subcategory: Displays
Touch Panel: Without Touch Panel
Type: Numeric Display
Unit Weight: 8.640 g

CNHTS:
8541410000
CAHTS:
8541400010
USHTS:
8541410000
JPHTS:
8541400103
TARIC:
8531900000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99

FEATURED PRODUCTS
KINGBRIGHT