PSA08-11EWA

Kingbright
604-PSA08-11EWA

PSA08-11EWA

Mfr.:

Description:
LED Displays & Accessories AlphaNum Red 625nm Common Anode

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,882

Stock:

1,882 Can Dispatch Immediately

Factory Lead Time:

14 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

₹-.--
₹-.--

Pricing (INR)

Qty. Unit Price
Ext. Price
₹348.39 ₹348.39
₹246.64 ₹2,466.40
₹201.06 ₹21,714.48
₹169.31 ₹85,332.24
₹149.78 ₹1,50,978.24
₹148.96 ₹3,72,697.92
25,002 Quote
Product Attribute Attribute Value
Kingbright
Product Category: LED Displays & Accessories
RoHS:  Details
LED Displays
16 Segment
1
10.9 mm x 20.32 mm
20 mm x 27.7 mm x 10 mm
Red
627 nm
Common Anode
7700 ucd
20 mA
2 V
+ 85 C
- 40 C
Through Hole
Bulk
Brand: Kingbright
Operating Temperature Range: - 40 C to + 85 C
Power Consumption: 75 mW
Product Type: LED Displays
Factory Pack Quantity: 18
Subcategory: Displays
Touch Panel: Without Touch Panel
Unit Weight: 5.540 g

CNHTS:
8541410000
CAHTS:
8541400010
USHTS:
8541410000
JPHTS:
8541400103
TARIC:
8531900000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99
Image Description
Analog Devices Inc. MAX17701ATG+
Switching Voltage Regulators 4.5V-60V, up to 20A, Battery Charger Controllers for Li-Ion, Pb-Acid and Supercapacitor
Bourns SF-2410FA1500W-2
Surface Mount Fuses 15A 65V FAST ACTING
Analog Devices Inc. ADUM1301CRWZ
Digital Isolators THREE-CHANNEL DIGITAL ISOLATOR
Analog Devices Inc. LT3070EUFD#PBF
LDO Voltage Regulators 5A, L N, Progmable Out, 85mV Drop Lin Re
Vishay 1N4007-E3/54
Rectifiers Vr/1000V Io/1A
Broadcom Limited HSMG-C190
Standard LEDs - SMD Green Diffused 572nm 5mcd
Vishay WSLP1206R0100FEA
Current Sense Resistors - SMD 1Watt 0.01Ohms 1%
Murata GRM32EC80J107ME20L
Multilayer Ceramic Capacitors MLCC - SMD/SMT 100 uF 6.3 VDC 20% 1210 X6S
YAGEO CFR-25JB-52-330R
Carbon Film Resistors - Through Hole 1/4W 330 Ohm 5%
Murata CSTLS4M00G53Z-B0
Resonators 4.0 MHZ .5% 15PF

FEATURED PRODUCTS
KINGBRIGHT