WP710A10SEC

Kingbright
604-WP710A10SEC

WP710A10SEC

Mfr.:

Description:
Standard LEDs - Through Hole Org 2700mcd 601nm 34 deg Water Clear

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 13,141

Stock:

13,141 Can Dispatch Immediately

Factory Lead Time:

8 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

₹-.--
₹-.--

Pricing (INR)

Qty. Unit Price
Ext. Price
₹32.56 ₹32.56
₹19.29 ₹192.90
₹11.64 ₹1,164.00
₹11.15 ₹5,575.00
₹8.30 ₹8,300.00
₹7.57 ₹18,925.00
₹7.00 ₹70,000.00
₹6.76 ₹1,69,000.00
Product Attribute Attribute Value
Kingbright
Product Category: Standard LEDs - Through Hole
RoHS:  Details
Orange LEDs
T-1 (3 mm)
Orange
605 nm
2700 mcd
30 deg
20 mA
2 V
75 mW
3.2 mm
3.2 mm
4.6 mm
T-1 (3 mm)
- 40 C
+ 85 C
Orange
3 mm
Dome
Water Clear
Bulk
-
Brand: Kingbright
Mounting Style: Through Hole
Number of LEDs: 1
Operating Supply Voltage: 2 V
Product Type: LED - Standard
Factory Pack Quantity: 500
Subcategory: LEDs
Vr - Reverse Voltage: 5 V
Unit Weight: 160.118 mg

CNHTS:
8541410000
CAHTS:
8541400010
USHTS:
8541410000
JPHTS:
8541400103
TARIC:
8541401000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99
Image Description
Nexperia 1PS79SB30Z
1PS79SB30/SOD523/SC-79
Silicon Laboratories C8051F380-GQ
8051 50 MHz 64 kB 8-bit MCU
KEMET C2220X105KARACAUTO
250V 1uF X7R 2220 10% Flex AEC-Q200
KEMET C0603C104K5RACTU
50V 0.1uF X7R 0603 10%
KYOCERA AVX 0603YC105KAT2A
16V 1uF X7R 0603 10%
Murata GA343DR7GD472KW01L
4700PF 250V 10% 1812
Murata GRM188C81C106MA73D
10 uF 16 VDC 20% 0603 X6S
Murata GRM188R72A104KA35D
0.1 uF 100 VDC 10% 0603 X7R
Kingbright WP710A10CGCK
Grn 400mcd 570nm 34 deg Water Clear
Kingbright WP710A10SRC/J4
3MM RED LED