WP710A10SECK/J3

Kingbright
604-WP710A10SECKJ3

WP710A10SECK/J3

Mfr.:

Description:
Standard LEDs - Through Hole SOLID STATE LAMP T-1 (3mm) HYPER RED

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 10,451

Stock:

10,451 Can Dispatch Immediately

Factory Lead Time:

8 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

₹-.--
₹-.--

Pricing (INR)

Qty. Unit Price
Ext. Price
₹43.96 ₹43.96
₹27.84 ₹278.40
₹16.44 ₹1,644.00
₹16.36 ₹8,180.00
₹12.21 ₹12,210.00
₹11.07 ₹27,675.00
₹10.58 ₹1,05,800.00
Product Attribute Attribute Value
Kingbright
Product Category: Standard LEDs - Through Hole
RoHS:  Details
Red LEDs
T-1 (3 mm)
Red
625 nm
3000 mcd
30 deg
20 mA
2.2 V
84 mW
3.2 mm
3.2 mm
4.6 mm
T-1 (3 mm)
- 40 C
+ 85 C
Colorless
3 mm
Dome
Water Clear
Bulk
-
Brand: Kingbright
Mounting Style: Through Hole
Product Type: LED - Standard
Factory Pack Quantity: 500
Subcategory: LEDs
Unit Weight: 140 mg
CNHTS:
8541410000
CAHTS:
8541400010
USHTS:
8541410000
JPHTS:
8541400103
TARIC:
8541401000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99

WP71 Series Low Power LEDs

Kingbright WP71 Series LEDs are the next generation of thru-hole, true color, low-power solid state lamps. Available colors in the WP71 series include hyper red, green, super bright orange, and super bright yellow. These Kingbright LEDs come in a T-1 or T-1 3/4 diameter package with general purpose leads. The devices are reliable and rugged and a long life through solid state reliability.

Image Description
onsemi BAT54SLT1G
Schottky Diodes & Rectifiers 30V 225mW Dual
Murata GRM188R6YA475KE15D
Multilayer Ceramic Capacitors MLCC - SMD/SMT 4.7 uF 35 VDC 10% 0603 X5R
Amphenol 67996-406HLF
Headers & Wire Housings 6P DR UNSHRD HRD TIN OVER NI
Wurth Elektronik 742792664
Ferrite Beads WE-CBF 0603 100MHz 1000Ohm 300mA AEC-Q200
Murata GRT31CR61E226ME01L
Multilayer Ceramic Capacitors MLCC - SMD/SMT 22 uF 25 VDC 20% 1206 X5R AEC-Q200
Nexperia PMEG2010AEBF
Schottky Diodes & Rectifiers PMEG2010AEB/SOD523/SC-79
TE Connectivity 1-881545-1
Headers & Wire Housings AMP SHUNT ASSY
Kingbright WP710A10SEC/J4
Standard LEDs - Through Hole Orange 10000mcd 605nm 34 Deg
Texas Instruments OPA1641AIDGKT
Audio Amplifiers Sound-Plus High-Perf JFET-In Audio Op Am
ROHM Semiconductor LM324FVJ-E2
Operational Amplifiers - Op Amps Ind 4Ch 3-32V Ground Sense