WP908A8ID

Kingbright
604-WP908A8ID

WP908A8ID

Mfr.:

Description:
Standard LEDs - Through Hole Red 625nm 20mcd 80 Deg Diffused

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 122

Stock:

122 Can Dispatch Immediately
 
Minimum: 1   Multiples: 1

₹-.--
₹-.--

Pricing (INR)

Qty. Unit Price
Ext. Price
₹30.12 ₹30.12
₹23.93 ₹239.30
₹10.74 ₹1,074.00
₹9.77 ₹4,885.00
₹7.24 ₹7,240.00
₹6.27 ₹12,540.00
₹5.05 ₹50,500.00
₹4.72 ₹1,18,000.00
Product Attribute Attribute Value
Kingbright
Product Category: Standard LEDs - Through Hole
RoHS:  Details
Red LEDs
T-1 (3 mm)
Red
625 nm
20 mcd
80 deg
20 mA
2 V
75 mW
3.8 mm
3.8 mm
5.5 mm
T-1 (3 mm)
- 40 C
+ 85 C
Red
3 mm
Dome
Diffused
Bulk
-
Brand: Kingbright
Mounting Style: Through Hole
Product Type: LED - Standard
Factory Pack Quantity: 1000
Subcategory: LEDs
Vr - Reverse Voltage: 5 V
Unit Weight: 200.034 mg

CNHTS:
8541410000
CAHTS:
8541400010
USHTS:
8541410000
JPHTS:
8541400103
TARIC:
8541401000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99
Image Description
Vishay RCA12061K00JNEA
Thick Film Resistors - SMD 1K OHM 5%
ECS ECS-250-18-4X-CKM
Crystals CRYSTAL 25MHZ 18pF +/-10ppm +/-10ppm -20 C 70C
ECS ECS-200-18-4X-CKM
Crystals CRYSTAL 20MHZ 18pF +/-10ppm +/-10ppm -20 C 70C
Molex 50-57-9004
Headers & Wire Housings HSG 4P SINGLE ROW NON-POLARIZED
Amphenol 20021111-00010T4LF
Headers & Wire Housings 1.27x1.27mm BTB, Hdr Unshrd,Vert,T/H, 10
Kingbright WP115A10YD
Standard LEDs - Through Hole Yel Diffused 588nm 15mcd 60deg angle
Nexperia 74HCT139D-Q100J
Encoders, Decoders, Multiplexers & Demultiplexers 74HCT139D-Q100/SOT109/SO16
onsemi NLV74HC244ADWR2G
Buffers & Line Drivers LOG CMOS BUS INTRFCE
Kingbright WP710A10SGD
Standard LEDs - Through Hole Grn 40mcd 568nm 40 deg Diffused