65914

Klein Tools
247-65914
65914

Mfr.:

Description:
Screwdrivers, Nut Drivers & Socket Drivers 14 mm Metric 6-Point Socket, 3/8-Inch Drive

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹563.74 ₹563.74
₹535.79 ₹3,214.74
₹479.88 ₹5,758.56
₹464.97 ₹13,949.10
₹447.26 ₹24,152.04
₹418.38 ₹42,674.76
₹409.06 ₹1,03,083.12
₹395.08 ₹1,99,120.32
₹380.17 ₹3,80,930.34

Product Attribute Attribute Value Select Attribute
Klein Tools
Product Category: Screwdrivers, Nut Drivers & Socket Drivers
RoHS:
Brand: Klein Tools
Product Type: Screwdrivers, Nutdrivers & Socket Drivers
Series: 6 Point
Factory Pack Quantity: 6
Subcategory: Tools
Unit Weight: 36.287 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8205400000
TARIC:
8205400000
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.