BLM10

Klein Tools
247-BLM10
BLM10

Mfr.:

Description:
Spanners L-Style Ball-End Hex Key 10 mm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4

Stock:
4 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹946.71 ₹946.71
₹897.32 ₹4,486.60
₹822.78 ₹8,227.80
₹797.62 ₹19,940.50
₹772.46 ₹38,623.00
₹723.08 ₹72,308.00
₹697.92 ₹1,74,480.00

Product Attribute Attribute Value Select Attribute
Klein Tools
Product Category: Spanners
RoHS:  
Brand: Klein Tools
Product Type: Wrenches
Series: L-Style
Factory Pack Quantity: 1
Subcategory: Tools
Unit Weight: 108.862 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8204110060
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.