D2000-9ST

Klein Tools
247-D2000-9ST
D2000-9ST

Mfr.:

Description:
Pliers & Tweezers Ironworker's Pliers, Heavy-Duty Cutting, 9-Inch

In Stock: 1

Stock:
1 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹6,663.30 ₹6,663.30
₹6,271.95 ₹37,631.70
₹6,076.27 ₹72,915.24
₹5,880.59 ₹1,76,417.70
₹5,683.98 ₹3,06,934.92
₹5,291.69 ₹5,39,752.38
252 Quote

Product Attribute Attribute Value Select Attribute
Klein Tools
Product Category: Pliers & Tweezers
RoHS:  
Pliers
9 in
Brand: Klein Tools
Product Type: Pliers & Tweezers
Series: Cable and Wire Crimpers
Factory Pack Quantity: 6
Subcategory: Tools
Unit Weight: 499 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8203200010
USHTS:
8203206030
JPHTS:
820320000
KRHTS:
8203201000
TARIC:
8203200000
MXHTS:
8203209900
BRHTS:
82032010
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.