930C2W1K-F

Knowles / Illinois Capacitor
5984-250V1-F
930C2W1K-F

Mfr.:

Description:
Film Capacitors POLY MET 250V 1uF

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 640

Stock:
640 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹624.31 ₹624.31
₹460.31 ₹4,603.10
₹395.08 ₹19,754.00
₹364.33 ₹36,433.00
₹363.40 ₹2,18,040.00
₹327.99 ₹3,44,389.50
₹326.13 ₹6,84,873.00

Product Attribute Attribute Value Select Attribute
Cornell Dubilier / Knowles
Product Category: Film Capacitors
RoHS:  
1 uF
250 VDC
Axial
Polypropylene (PP)
32 mm (1.26 in)
General Film Capacitors
175 VAC
10 %
2 Pin
28 mOhms
Straight
- 55 C
+ 105 C
930C
Bulk
Brand: Knowles / Illinois Capacitor
Diameter: 13 mm
Lead Diameter: 0.8 mm
Life: 1000 Hour
Product Type: Film Capacitors
Factory Pack Quantity: 150
Subcategory: Capacitors
Type: Axial Leads
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8532259000
CAHTS:
8532250000
USHTS:
8532250010
JPHTS:
853225000
KRHTS:
8532250000
TARIC:
8532250000
BRHTS:
85322590
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.