SBSGP1000104MXT

Knowles Syfer
843-SBSGP1000104MX
SBSGP1000104MXT

Mfr.:

Description:
EMI Filter Circuits 100V 0.1uF X7R 20% 5.25x3.2mm Pi Filter

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 278

Stock:
278 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 500)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹995.16 ₹995.16
₹812.53 ₹8,125.30
₹749.17 ₹18,729.25
₹705.37 ₹35,268.50
₹687.67 ₹68,767.00
₹664.37 ₹1,66,092.50
Full Reel (Order in multiples of 500)
₹573.99 ₹2,86,995.00
₹531.13 ₹5,31,130.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Knowles
Product Category: EMI Filter Circuits
RoHS:  
EMI Network Filters
Pi Filter
0.1 uF
100 V
5 A
SMD/SMT
2012 (5232 metric)
- 55 C
+ 125 C
SBSG
Reel
Cut Tape
MouseReel
Attenuation: 39 dB
Brand: Knowles Syfer
Height: 2.5 mm
Length: 5.25 mm
Product Type: EMI Filter Circuits
Factory Pack Quantity: 500
Subcategory: Filters
Width: 3.2 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8548000001
CAHTS:
8548000000
USHTS:
8548000000
JPHTS:
854800000
KRHTS:
8532240000
TARIC:
8536900190
BRHTS:
85322410
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
KNOWLES