KLDHCX-0202-A

Kycon
806-KLDHCX-0202-A
KLDHCX-0202-A

Mfr.:

Description:
DC Power Connectors 2.0 MM DIAMETER HIGH CURRENT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,125

Stock:
1,125 Can Dispatch Immediately
Factory Lead Time:
23 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹100.63 ₹100.63
₹85.91 ₹859.10
₹76.69 ₹1,917.25
₹73.05 ₹7,305.00
₹68.39 ₹17,097.50
₹65.13 ₹32,565.00
₹61.96 ₹61,960.00
₹58.05 ₹1,45,125.00
₹56.65 ₹2,83,250.00

Product Attribute Attribute Value Select Attribute
Kycon
Product Category: DC Power Connectors
RoHS:  
REACH - SVHC:
Jacks
2 mm
6.4 mm
Through Hole
5 A
24 VDC
Right Angle
Bulk
Brand: Kycon
Center Pin Length: 3.5 mm
Contact Plating: Tin
Product Type: DC Power Connectors
Series: KLDHCX
Factory Pack Quantity: 500
Subcategory: Power Connectors
Unit Weight: 2 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

KLDHCX High-Current Thru-Hole Power Jacks

Kycon KLDHCX High-Current Thru-Hole Power Jacks are 2.0 or 2.5mm center pin diameter devices for laptop and palm computers, portable modems, radar detectors, and other portable device applications. These power jacks feature a rated current of 8A and a rated voltage of 24VDC. Insulation resistance is 100MΩ min. at 500VDC and contact resistance is 30mΩ (maximum). Kycon KLDHCX devices have a durability of 5000 mating cycles (minimum) and operate in a -25°C to +85°C temperature range.