PCH01CZR8-LED-02F

L-Com
17-PCH01CZR8-LED-02F
PCH01CZR8-LED-02F

Mfr.:

Description:
AC Power Leads Hospital Grade N5-15 with LED to Right Angle C13, Coiled 18AWG Cord, LSZH TPU Jacket, 2 Foot Compressed Length

Lifecycle:
New Product:
New from this manufacturer.
This item may require additional fees and documentation. Customs delays may also occur.

In Stock: 3

Stock:
3 Can Dispatch Immediately
Factory Lead Time:
19 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹8,581.88 ₹8,581.88
₹7,323.02 ₹73,230.20
₹6,864.57 ₹1,71,614.25
₹6,537.51 ₹3,26,875.50
₹6,225.36 ₹6,22,536.00

Product Attribute Attribute Value Select Attribute
L-Com
Product Category: AC Power Leads
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
AC Power Hospital Grade Extension Cord
IEC60320 C13, Right Angle
NEMA 5-15P
18 AWG
188 in
10 A
125 V
Black
Brand: L-Com
Maximum Operating Temperature: + 105 C
Product Type: AC Power Cords
Factory Pack Quantity: 1
Subcategory: Power Cords
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
8544429090
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Hospital Grade Power Cords

L-Com Hospital Grade Power Cords feature NEMA 5-15 connectors, specifically designed with a solid ground pin to reduce accidental disconnection. These power cords are equipped with a Clear NEMA 5-15 molded connector featuring a built-in LED light that visually indicates when power is connected. The hospital grade power cords durable construction minimizes accidental disconnect from critical equipment in high-stress environments due to durable construction. These power cords are integrated with a coiled TPU cable that will compress tightly back to its original shape after tension is applied.