LES 25-NP

LEM
61-LES25-NP
LES 25-NP

Mfr.:

Description:
Board Mount Current Sensors Current Transducer LES series. For the electronic measurement of current: DC, AC, pulsed..., with galvanic separation betweenthe primary and the secondary circuit.

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 187

Stock:
187
Can Dispatch Immediately
On Order:
200
Expected 17-07-2026
Factory Lead Time:
10
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹1,394.90 ₹1,394.90
₹1,265.38 ₹6,326.90
₹1,216.93 ₹12,169.30
₹1,160.09 ₹29,002.25
₹1,120.96 ₹56,048.00
₹1,052.00 ₹1,05,200.00
₹1,051.07 ₹2,10,214.00
₹1,004.48 ₹6,02,688.00
₹1,001.69 ₹10,01,690.00

Product Attribute Attribute Value Select Attribute
LEM
Product Category: Board Mount Current Sensors
RoHS:  
25 A
Closed Loop
400 ns
0.7 %
300 kHz
5 V
Digital, Analog
Brand: LEM
Height: 20.3 mm
Length: 21.91 mm
Maximum Operating Temperature: + 105 C
Minimum Operating Temperature: - 40 C
Output Voltage: 4.75 V
Product Type: Board Mount Current Sensors
Series: LES
Factory Pack Quantity: 200
Subcategory: Sensors
Supply Voltage - Max: 5.25 V
Supply Voltage - Min: 4.75 V
Type: Current Transducer
Width: 13.4 mm
Unit Weight: 10 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
9030333800
TARIC:
9030337000
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

LES Current Transducers

LEM LES Current Transducers are designed for the precise electronic measurement of DC, AC, and small pulse currents, while maintaining galvanic isolation. These transducers are engineered for high accuracy, stability, reliability, and cost efficiency. The LES current transducers seamless integration with CAS sensors, providing enhanced compatibility and flexibility across various industrial applications. These transducers feature low offset drift and integrated primary conductors, ensuring optimal performance. Typical applications include AC variable speed and servo motor drives, static converters for DC motor drives, battery-supplied devices, and Uninterruptible Power Supplies (UPS).