LTC-2623WC

LITEON
859-LTC-2623WC
LTC-2623WC

Mfr.:

Description:
LED Displays & Accessories 4 Digit, Red Low Current

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
1,501
Expected 20-07-2026
Factory Lead Time:
16
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹438.88 ₹438.88
₹314.95 ₹3,149.50
₹255.31 ₹28,594.72
₹227.36 ₹1,16,408.32
₹213.38 ₹2,15,087.04
₹207.79 ₹5,21,968.48
₹206.86 ₹10,35,954.88
25,008 Quote

Product Attribute Attribute Value Select Attribute
LITEON
Product Category: LED Displays & Accessories
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
LED Displays
7 Segment
4 Digit
4.85 mm x 7 mm
10 mm x 30.26 mm x 6.1 mm
Red
638 nm
Common Anode
3.1 mcd
20 mA
1.8 V
+ 85 C
- 35 C
Through Hole
Tube
Brand: LITEON
Power Consumption: 75 mW
Product Type: LED Displays
Factory Pack Quantity: 16
Subcategory: Displays
Touch Panel: Without Touch Panel
Viewing Area - W x H: 27.71 mm x 7 mm
Unit Weight: 12.636 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8541410000
CAHTS:
8531200090
USHTS:
8531200040
JPHTS:
853120000
KRHTS:
8531202000
TARIC:
8531202090
MXHTS:
8531200100
BRHTS:
85312000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

3- & 4-Digit LED Displays

LITEON three-digit and four-digit LED displays feature low power, high brightness and contrast, and a wide viewing angle. LITEON three-digit and four-digit displays have 0.4" (10.0 mm) digit height, continuous uniform segments, and excellent character appearance. These LED displays feature a gray face and white segments.