LTST-E680UBKT

LITEON
859-LTST-E680UBKT
LTST-E680UBKT

Mfr.:

Description:
Single Colour LEDs SMD LED Top View Blu 470nm 600mcd @ 30mA

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

In Stock: 8,460

Stock:
8,460 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹43.79 ₹43.79
₹29.07 ₹290.70
₹19.47 ₹1,947.00
₹17.42 ₹8,710.00
Full Reel (Order in multiples of 2000)
₹17.33 ₹34,660.00
₹9.04 ₹90,400.00
₹8.20 ₹1,96,800.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
LITEON
Product Category: Single Colour LEDs
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
Blue LEDs
SMD/SMT
PLCC-4
475 nm
Blue
30 mA
3.3 V
114 mW
Colorless
Round Flat
Water Clear
Reel
Cut Tape
MouseReel
Brand: LITEON
Height: 1.9 mm
Length: 3.2 mm
Luminous Intensity: 900 mcd
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Moisture Sensitive: Yes
Product Type: Single Color LEDs
Factory Pack Quantity: 2000
Subcategory: LEDs
Type: Single Color LEDs
Viewing Angle: 120 deg
Width: 2.8 mm
Unit Weight: 101.821 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8541410090
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
TARIC:
8541401000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.