SM24TAT2SB-BR

Lantronix
515-SM24TAT2SB-BR
SM24TAT2SB-BR

Mfr.:

Description:
Power over Ethernet - PoE - Industrial Managed PoE+ Switch 24-port 10/100/1000Base-T PoE+ 100/1000 SFP 185W PoE budget

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹74,078.10 ₹74,078.10

Product Attribute Attribute Value Select Attribute
Lantronix
Product Category: Power over Ethernet - PoE - Industrial
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
PoE Switches
24 Port
Brand: Lantronix
Packaging: Bulk
Product Type: Power over Ethernet - PoE
Factory Pack Quantity: 1
Subcategory: Power Supplies
Type: Managed PoE+ Switch
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8517620080
ECCN:
5A991.b.1
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SMTATSA Smart Managed Ethernet PoE+ Switches

Lantronix SMTATSA Smart Managed Ethernet PoE+ Switches with Percepxion™ software platform offer comprehensive device life cycle management, enterprise application integration, and data analytics. These switches feature DMS that provide advanced configuration and management of all IP addressable devices in the network. Includes a graphical network topology, floor map creator, device map view, traffic monitoring, and network diagnostics for troubleshooting. The SMTATSA smart managed PoE+ switches operate at 100VAC to 240VAC input voltage range, 0°C to 50°C temperature range, 6KV surge protection, and 10% to 90% non-condensing humidity. Typical applications include IP surveillance, PoE lighting, smart building, and digital signage.