28B0625-0

LeaderTech
861-28B0625-0
28B0625-0

Mfr.:

Description:
Ferrite Toroids / Ferrite Rings Solid Round Ferrite Bead 0.310" I.D.

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹2,568.97 ₹2,568.97
₹1,463.86 ₹14,638.60
₹1,462.93 ₹29,258.60

Product Attribute Attribute Value Select Attribute
LeaderTech
Product Category: Ferrite Toroids / Ferrite Rings
RoHS:  
Ferrite Toroids / Ferrite Rings
Toroids
7.9 mm
12.9 mm
14.3 mm
Bulk
Brand: LeaderTech
Impedance: 120 Ohms
Factory Pack Quantity: 20
Subcategory: Ferrites
Test Frequency: 100 MHz
Type: Large Bead
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8548000090
CAHTS:
8505190000
USHTS:
8505193000
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
LEADERTECH