SMS-456C

LeaderTech
861-SMS-456C
SMS-456C

Mfr.:

Description:
EMI Gaskets, Sheets, Absorbers & Shielding .859 x 1.567 x .118 SHIELD COVER

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 739

Stock:
739 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹64.29 ₹64.29
₹45.47 ₹454.70
₹40.72 ₹1,018.00
₹33.17 ₹8,292.50
Full Reel (Order in multiples of 20)
₹45.47 ₹909.40
₹35.59 ₹3,559.00
₹31.68 ₹15,840.00
₹30.47 ₹30,470.00
₹29.17 ₹72,925.00
₹28.42 ₹1,42,100.00

Product Attribute Attribute Value Select Attribute
LeaderTech
Product Category: EMI Gaskets, Sheets, Absorbers & Shielding
RoHS:  
EMI Gaskets, Sheets & Absorbers
Shields
EMI/RFI Shield Cover, Two-Piece
Snap In
39.8 mm
21.82 mm
3 mm
SMS
Reel
Cut Tape
Brand: LeaderTech
Factory Pack Quantity: 20
Subcategory: EMI/RFI
Unit Weight: 2 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8548000090
CAHTS:
7326909010
USHTS:
7326901000
TARIC:
8531900000
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Two-Piece SMS Surface-Mount Shields

LeaderTech Two-Piece SMS Surface-Mount Shields offer a highly reliable, off-the-shelf solution for most SMT shielding applications. This SMS series comes in tape and reel packaging and is suitable for any volume application including automated pick-and-place assembly operations. For board applications that require inspection, LeaderTech offers a two-piece LeaderTech SMS shield. This style allows for fast and easy removal of the cover, providing full access to components.