TGF10-07870787-059

LeaderTech
861-TGF1007870787059
TGF10-07870787-059

Mfr.:

Description:
Thermal Interface Products Thermal Gap Filler White Grey 1.0W/m-K

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 18

Stock:
18 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹4,642.23 ₹4,642.23
₹4,336.60 ₹43,366.00
₹4,065.44 ₹1,01,636.00
₹3,793.36 ₹1,89,668.00
₹3,658.25 ₹3,65,825.00
₹2,117.05 ₹5,29,262.50

Product Attribute Attribute Value Select Attribute
LeaderTech
Product Category: Thermal Interface Products
RoHS:  
Gap Fillers / Gap Pads / Sheets
Thermal Pad
Non-standard
Silicone Elastomer
1 W/m-K
8 kVAC
Gray
- 50 C
+ 200 C
200 mm
200 mm
1.5 mm
0.3 MPa
UL 94 V-0
TGF
Bulk
Brand: LeaderTech
Product Type: Thermal Interface Products
Factory Pack Quantity: 50
Subcategory: Thermal Management
Thermal Resistance: 2 C/W
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8546900000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TGFx Thermal Gap Fillers

LeaderTech TGFx Thermal Gap Fillers are a reliable heat transfer media that fill air gaps by conforming to surface gaps and irregularities. The Thermal Gap Fillers also conduct heat from a heat source to another surface. Available in various shapes, sizes, and thermal conductivities, thermal gap fillers offer a cost-effective solution for some of the most difficult and delicate thermal situations in a broad spectrum of applications.