LL28CR-UI65140L02

LedLink Optics
385-LL28CR-UI6514L02
LL28CR-UI65140L02

Mfr.:

Description:
LED Lenses & Assemblies 28 in 1 Multi Lens Cree XP-E 65-140 Deg

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹2,295.96 ₹2,295.96
₹1,639.04 ₹16,390.40
₹1,244.88 ₹1,24,488.00
₹1,071.57 ₹5,35,785.00
₹1,014.73 ₹10,14,730.00
2,500 Quote

Product Attribute Attribute Value Select Attribute
LedLink Optics
Product Category: LED Lenses & Assemblies
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
LED Lenses
Lens
Cree Xlamp XP-E
65 deg to 140 deg
Bulk
Brand: LedLink Optics
Height: 9.31 mm
Length: 256.4 mm
Shape: Rectangular
Factory Pack Quantity: 1
Subcategory: LED Lighting
Width: 76.9 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
9405920000
CAHTS:
9405920000
USHTS:
9405920000
JPHTS:
940592000
KRHTS:
9405920000
TARIC:
9405920090
MXHTS:
9405920100
BRHTS:
94059200
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.