C12528_PETUNIA

Ledil
928-C12528PET

C12528_PETUNIA

Mfr.:

Description:
LED Lighting Lenses Rectangular Lens 28 Degrees FWHM

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 63

Stock:

63 Can Dispatch Immediately

Factory Lead Time:

3 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

₹-.--
₹-.--

Pricing (INR)

Qty. Unit Price
Ext. Price
₹660.97 ₹660.97
₹551.89 ₹5,518.90
₹396.42 ₹9,910.50
₹395.60 ₹47,472.00
₹346.76 ₹97,092.80
₹328.04 ₹1,70,580.80
₹313.39 ₹3,13,390.00
₹310.13 ₹7,81,527.60
5,000 Quote
Product Attribute Attribute Value
Ledil
Product Category: LED Lighting Lenses
RoHS:  Details
LED Lenses
Lens Array
Cree, Osram LEDs
28 deg to 32 deg
Tray
Brand: Ledil
Color: Clear
Height: 7.4 mm
Length: 46.5 mm
Shape: Rectangular
Factory Pack Quantity: 40
Subcategory: LED Lighting
Width: 29.5 mm
Unit Weight: 5 g

CNHTS:
9405920000
USHTS:
9001904000
TARIC:
9405920090
ECCN:
EAR99

Horticulture Lenses

LEDiL Horticulture Lenses bring a number of design approaches to lighting for plants.  LEDiL Horticulture Lenses include square, round, rectangle, and multi-lenses as well as assemblies, lens arrays, and packs. These offerings give control of spectral content, allowing users to match the lighting to plants' needs based on species and growth stage.

Image Description
Bourns MF-LSMF200/24X-2
Resettable Fuses - PPTC 2920 Resettable SMD PPTC 2.0A/24V
TDK B72307S0251K101
Varistors 7mm, 250Vac, 10%, Compact Series
Ledil CS18047_HB-IP-24-M
LED Lighting Lenses 30 DEGREE BEAM
Murata GRM21A5C2J180FWA1D
Multilayer Ceramic Capacitors MLCC - SMD/SMT 18 pF 630 VDC 1% 0805 C0G (NP0)
Wurth Elektronik 830030819
Crystals WE-XTAL 16.0MHz 50ppm 5.0 x 3.2mm
MEAN WELL IRM-20-5
AC/DC Power Modules 5V 4A 20W 85-264Vin Encap PS
ams OSRAM LZ4-60MD09-0000
High Power LEDs - Multi-Colour RGBW
Wurth Elektronik 150080BS75000
Standard LEDs - SMD WL-SMCW SMDMono TpVw Waterclr 0805 Blue
Diodes Incorporated AL5809-150P1-7
LED Lighting Drivers LED HV Int Switch
Diodes Incorporated AL5809-50P1-7
LED Lighting Drivers LED HV Int Switch