CP14993_FLORENTINA-HLD-SS

Ledil
928-FLORENTINA14993
CP14993_FLORENTINA-HLD-SS

Mfr.:

Description:
LED Lenses & Assemblies Rectangle Assembly 12 Position

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹1,650.22 ₹1,650.22
₹1,064.12 ₹10,641.20
₹1,003.55 ₹1,12,397.60
₹982.12 ₹5,02,845.44
₹958.82 ₹9,66,490.56
5,008 Quote

Product Attribute Attribute Value Select Attribute
Ledil
Product Category: LED Lenses & Assemblies
RoHS:  
REACH - SVHC:
LED Lenses
Lens Assembly
Cree, LG Innotek, Lumileds, Nichia, Osram, Samsung, Toshiba
Bulk
Brand: Ledil
Height: 10.2 mm
Length: 285.6 mm
Factory Pack Quantity: 16
Style: Rectangle
Subcategory: LED Lighting
Width: 19.5 mm
Unit Weight: 13.800 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
9002909500
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.