CS14143_STRADA-IP-2X6-T3

Ledil
928-CS14143IP2X6T3

CS14143_STRADA-IP-2X6-T3

Mfr.:

Description:
LED Lighting Lenses Assemblies Lens Rectangle

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 15

Stock:

15 Can Dispatch Immediately
 
Minimum: 1   Multiples: 1

₹-.--
₹-.--

Pricing (INR)

Qty. Unit Price
Ext. Price
₹1,047.46 ₹1,047.46
₹773.56 ₹7,735.60
₹715.46 ₹17,886.50
₹632.46 ₹75,895.20
₹616.69 ₹1,72,673.20
₹595.11 ₹3,09,457.20
₹581.83 ₹5,81,830.00
2,520 Quote
Product Attribute Attribute Value
Ledil
Product Category: LED Lighting Lenses Assemblies
RoHS:  Details
Lens Assembly
Cree, LG, Lumileds, Osram, Samsung, Seoul, Toshiba
Asymmetric
Tray
Brand: Ledil
Height: 8.5 mm
Length: 173 mm
Product Type: LED Lenses
Factory Pack Quantity: 40
Style: Rectangle
Subcategory: LED Lighting
Termination Style: Screw
Width: 71.4 mm
Unit Weight: 53.810 g
USHTS:
9001904000
ECCN:
EAR99

Strada IP LED Lens

LEDiL Strada IP LED Lens Modules are designed for peak optical performance and feature 12 optical elements with individually optimized light distribution, reducing installation costs. A silicon silicone gasket protects the modules from dirt and water and provides IP67 protection. LEDiL Strada IP Lens Modules are classified as IESNA Type II and III to meet street lighting classes. Applications include roadway lighting, urban boulevard lighting, and residential street lighting.