CS15363_STRADA-IP-2X6-T2-B

Ledil
928-STRADA15363

CS15363_STRADA-IP-2X6-T2-B

Mfr.:

Description:
LED Lighting Lenses Assemblies Rectangle Assembly 12 Position

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 30

Stock:

30 Can Dispatch Immediately
 
Minimum: 1   Multiples: 1

₹-.--
₹-.--

Pricing (INR)

Qty. Unit Price
Ext. Price
₹873.42 ₹873.42
₹552.71 ₹13,817.75
₹498.17 ₹59,780.40
₹448.51 ₹1,25,582.80
₹424.09 ₹2,20,526.80
₹402.93 ₹4,02,930.00
2,520 Quote
Product Attribute Attribute Value
Ledil
Product Category: LED Lighting Lenses Assemblies
RoHS:  Details
Lens Assembly
Bridgelux,Cree, Lumileds, Osram, Philips, Seoul, Samsung, Nichia
Tray
Brand: Ledil
Height: 12.03 mm
Length: 71.4 mm
Product Type: LED Lenses
Factory Pack Quantity: 40
Style: Rectangle
Subcategory: LED Lighting
Termination Style: Screw
Width: 173 mm
Unit Weight: 58.456 g
USHTS:
9001904000
ECCN:
EAR99