Moku:Go M1 Base bundle (White)

792-MOKUGOM1-BSB-WHT
Moku:Go M1 Base bundle (White)

Mfr.:

Description:
Data Logging & Acquisition Moku:Go M1 Base bundle is a flexible, portable design and test solution, featuring 6 instruments, a full range of connectivity and a 2-ch. power supply. An intuitive user interface (UI) is included for Windows and Mac.

Lifecycle:
Obsolete
Mouser does not presently sell this product in your region.

Availability

Stock:

Similar Product

Liquid Instruments Moku:Go M2 Base bundle (White)
Liquid Instruments
Data Logging & Acquisition Moku:Go M2 Base bundle is a flexible, portable design and test solution, featuring 6 instruments, a full range of connectivity and a 4-ch. power supply. An intuitive user interface (UI) is included for Windows and Mac.

Product Attribute Attribute Value Select Attribute
Liquid Instruments
Product Category: Data Logging & Acquisition
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
Data Logger
Datalogging
Digital
USB
USB
2 Channel
Brand: Liquid Instruments
Description/Function: Flexible, Portable Design and Test Tool
Frequency: 30 MHz
Height: 3.73 cm
Length: 24 cm
Product Type: Dataloggers
Series: M1 Base bundle
Subcategory: Test Equipment
Tradename: Liquid Instruments
Voltage Rating: 25 V
Part # Aliases: MOKU-GO-M1-BSB-WHT
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
9030390100
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.