LTJ-811Y

Lite-On
859-LTJ-811Y

LTJ-811Y

Mfr.:

Description:
Standard LEDs - Through Hole Yel Jumbo 12Pin Dip

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 746

Stock:

746 Can Dispatch Immediately

Factory Lead Time:

15 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

₹-.--
₹-.--

Pricing (INR)

Qty. Unit Price
Ext. Price
₹196.17 ₹196.17
₹131.05 ₹1,310.50
₹100.12 ₹12,014.40
₹91.17 ₹47,408.40
₹78.31 ₹78,310.00
₹73.99 ₹1,86,454.80
₹72.28 ₹3,61,400.00
₹71.23 ₹7,12,300.00
Product Attribute Attribute Value
Lite-On
Product Category: Standard LEDs - Through Hole
RoHS:  Details
Yellow LEDs
Yellow
569 nm
25 mcd
20 mA
2.1 V
60 mW
22.5 mm
22.5 mm
13.5 mm
20 mm
- 35 C
+ 85 C
Yellow
20 mm
Dome
Diffused
Tube
-
Brand: Lite-On
Mounting Style: Through Hole
Product Type: LED - Standard
Factory Pack Quantity: 40
Subcategory: LEDs

CNHTS:
8541410000
CAHTS:
8541400010
USHTS:
8541410000
JPHTS:
8541400103
TARIC:
8541401000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99
Image Description
Amphenol PT10RV10-103A2020-PM-S
Trimmer Resistors - Through Hole 10mm control/sensor trimmr potentiometer
3M 10114-3000PE
D-Sub Micro-D Connectors MDR/PLUG/14 POS
Texas Instruments SRC4392IPFBR
Audio Sample Rate Converters Hi-end Combo Sample Rate Converter
Hammond 1590LBBK
Enclosures, Boxes & Cases Diecast Alum Black 1.99 x 1.99 x 1.06"
Amphenol PT15NV02-503A2020-S
Trimmer Resistors - Through Hole POTENTIOMETER PT15
Texas Instruments SN74LVC1G17DBVTE4
Buffers & Line Drivers SNGL Schmitt Trigger Buffer
Bourns 4608H-101-102LF
Resistor Networks & Arrays 8pins 1Kohms Bussed
3M 10314-52F0-008
D-Sub Backshells 14P JUNCTION SHELL SLDR PLUG NON-SHIELD
Bel 0ZCJ0020FF2E
Resettable Fuses - PPTC Fuse
Nidec CHS-04B
DIP Switches/SIP Switches smd slide 4 pos., gull wing, washable with seal tape, 1/2 pitch