LTL-523-11

Lite-On
859-LTL-523-11

LTL-523-11

Mfr.:

Description:
LED Circuit Board Indicators Hi-Eff Red

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5,411

Stock:

5,411 Can Dispatch Immediately

Factory Lead Time:

8 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

₹-.--
₹-.--

Pricing (INR)

Qty. Unit Price
Ext. Price
₹39.07 ₹39.07
₹24.26 ₹242.60
₹14.00 ₹1,400.00
₹13.68 ₹6,840.00
₹10.58 ₹10,580.00
₹9.52 ₹23,800.00
₹8.47 ₹84,700.00
₹8.22 ₹2,05,500.00
₹7.81 ₹3,90,500.00
Product Attribute Attribute Value
Lite-On
Product Category: LED Circuit Board Indicators
RoHS:  Details
Red
5 mm
623 nm
60 mcd
Through Hole
60 deg
Red, Diffused
10 mA
2 V
Bulk
Brand: Lite-On
Configuration: 1 Single Color LED, Single Level
Height: 6 mm
Lens Shape: Dome
Number of LEDs: 1
Orientation: Right Angle
Product Type: LED Circuit Board Indicators
Factory Pack Quantity: 500
Subcategory: LED Indication
Width: 6 mm
Unit Weight: 600.433 mg

CNHTS:
8531809090
CAHTS:
8541400010
USHTS:
8541410000
JPHTS:
8541400103
TARIC:
8541401000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99
Image Description
CTS MXO45T-2C-1M0000
100ppm 1MHz 14Pin DIP/Tristate
CUI Devices SJ1-3533NG
Audio Jacks
Hammond 1593LBK
ABS, Instrument 3.6x2.6x1.1" Black
onsemi 2N3904BU
NPN Transistor General Purpose
onsemi 1N5231B
5.1V 0.5W Zener
Wurth Elektronik 860010572002
WCAP-ATG8 10uF 35V 20% Radial
Bourns RLB0912-101KL
100uH 10% .1A
Vishay K103K15X7RF5UH5
.01uF 50volts 10% 5.0mm X7R
TDK FG28C0G1H331JNT00
RAD 50V 330pF C0G 5% LS:5mm

FEATURED PRODUCTS
LITE-ON