LTR-559ALS-01

Lite-On
859-LTR559ALS01

LTR-559ALS-01

Mfr.:

Description:
Light to Digital Converters Ambient Light Photo Sensor

Lifecycle:
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 653

Stock:

653 Can Dispatch Immediately
Quantities greater than 653 will be subject to minimum order requirements.
 
Minimum: 1   Multiples: 1

₹-.--
₹-.--
Full Reel (Order in multiples of 8000)
Cut Tape
MouseReel™ (+₹475.00)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹92.80 ₹92.80
₹72.77 ₹727.70
₹49.25 ₹4,925.00
₹41.43 ₹20,715.00
₹36.96 ₹36,960.00
₹35.82 ₹89,550.00
₹33.62 ₹1,68,100.00
Full Reel (Order in multiples of 8000)
₹31.26 ₹2,50,080.00
₹30.44 ₹7,30,560.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
Lite-On
Product Category: Light to Digital Converters
RoHS:  Details
Reel
Cut Tape
MouseReel
Brand: Lite-On
Moisture Sensitive: Yes
Product Type: Optical Sensors
Factory Pack Quantity: 8000
Subcategory: Sensors
Unit Weight: 91.400 mg
CNHTS:
8542391000
CAHTS:
8541400010
USHTS:
8541410000
JPHTS:
8541400103
TARIC:
8541401000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99
Image Description
ECS ECS-250-10-37B2-CKM-TR
25.000 MHz 10 pF ECX-1637B2 +/-10/10ppm -20 - +70C +/-2 ppm Aging 2016 4-SMD RoHS
Toshiba TB67H451AFNG,EL
50V/3A BRUSHED MOTOR DRIVER
MEMSIC MC3479
Small Digital 3-axis Accelerometer Sensor
Global Connector Technology (GCT) USB4115-03-C
USB C Rec 3u" vert 24p SMT & TH stakes pegs T+R+C H = 9.25
Espressif ESP32-C3-WROOM-02-H4
SMD module, ESP32-C3, 4MB SPI flash, PCB antenna, -40 C +105 C
Texas Instruments LM358BIDR
1.2-MHz industry standard dual-channel amplifier with -40 C to 85 C operation 8-SOIC -40 to 85
Newhaven Display NHD-2.4-240320CF-BSXV-F
2.4" Premium TFT SPI
ABRACON ABM11-16.000MHz-B1U-T
CRYSTAL 16.0000MHZ 10PF SMD
TE Connectivity BAT-HLD-003-SMT
Holder for 2016, 2020, 2025 and 2032 Batteries, Surface Mount, Bulk Packaging
NXP PCA9546APW,118
I2C SWITCH 4CH

FEATURED PRODUCTS
LITE-ON