LTST-C190KRKT

Lite-On
859-LTST-C190KRKT

LTST-C190KRKT

Mfr.:

Description:
Standard LEDs - SMD Red Clear 631nm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,58,316

Stock:

1,58,316 Can Dispatch Immediately

Factory Lead Time:

16 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

₹-.--
₹-.--
Full Reel (Order in multiples of 4000)
Cut Tape
MouseReel™ (+₹475.00)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹19.54 ₹19.54
₹10.74 ₹107.40
₹5.05 ₹505.00
₹4.64 ₹2,320.00
₹3.58 ₹3,580.00
Full Reel (Order in multiples of 4000)
₹3.50 ₹14,000.00
₹2.52 ₹20,160.00
₹2.44 ₹58,560.00
₹2.04 ₹97,920.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
Lite-On
Product Category: Standard LEDs - SMD
RoHS:  Details
Red LEDs
0603 (1608 metric)
Top View
Red
20 mA
2 V
631 nm
54 mcd
130 deg
75 mW
1.6 mm
0.8 mm
0.8 mm
- 30 C
+ 85 C
Colorless
1.1 mm x 0.8 mm
Rectangular
Water Clear
Reel
Cut Tape
MouseReel
Brand: Lite-On
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Product Type: LED - Standard
Factory Pack Quantity: 4000
Subcategory: LEDs
Unit Weight: 28 mg
                    
Mouser currently has mixed stock on reel quantities.

Please contact a Mouser Technical Sales Representative for
further information.

5-0417-03
CNHTS:
8541410000
CAHTS:
8541400010
USHTS:
8541410000
JPHTS:
8541400103
TARIC:
8541401000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99
Image Description
Panasonic ERJ-3GEY0R00V
Thick Film Resistors - SMD 0603 Zero Ohms
Panasonic ERJ-3EKF1002V
Thick Film Resistors - SMD 0603 10Kohms 1% AEC-Q200
YAGEO RC0402FR-0710KL
Thick Film Resistors - SMD 10 kOhms 62.5mW 0402 1%
Lite-On LTST-C190KGKT
Standard LEDs - SMD Green Clear 571nm
Lite-On LTST-C190GKT
Standard LEDs - SMD Green Clear 569nm
Lite-On LTST-C190KSKT
Standard LEDs - SMD Yellow Clear 587nm
YAGEO RC0603FR-0710KL
Thick Film Resistors - SMD 10 kOhms 100mW 0603 1%
YAGEO RC0603FR-071KL
Thick Film Resistors - SMD 1 kOhms 100mW 0603 1%
Lite-On LTST-C190TBKT
Standard LEDs - SMD Blue Clear 470nm
Lite-On LTST-C190KFKT
Standard LEDs - SMD Orange Clear 605nm