LTST-S482KRKT-5A

Lite-On
859-LTST-S482KRKT-5A

LTST-S482KRKT-5A

Mfr.:

Description:
Standard LEDs - SMD SMD LED Ultra Thin Red 631nm 30mcd@5mA

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 7,054

Stock:

7,054 Can Dispatch Immediately

Factory Lead Time:

22 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

₹-.--
₹-.--
Full Reel (Order in multiples of 3000)
Cut Tape
MouseReel™ (+₹475.00)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹22.79 ₹22.79
₹17.83 ₹178.30
₹8.06 ₹806.00
₹7.24 ₹3,620.00
₹5.94 ₹5,940.00
Full Reel (Order in multiples of 3000)
₹5.13 ₹15,390.00
₹4.07 ₹36,630.00
₹3.83 ₹91,920.00
₹3.42 ₹1,53,900.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
Lite-On
Product Category: Standard LEDs - SMD
RoHS:  Details
Red LEDs
0704 (1810 metric)
Side View
Red
5 mA
2.3 V
631 nm
7.1 mcd
130 deg
75 mW
1.8 mm
0.3 mm
1.1 mm
- 30 C
+ 85 C
Colorless
1.4 mm x 0.3 mm
Rectangular
Water Clear
Reel
Cut Tape
MouseReel
Brand: Lite-On
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Product Type: LED - Standard
Factory Pack Quantity: 3000
Subcategory: LEDs
CNHTS:
8541410000
CAHTS:
8541400010
USHTS:
8541410000
JPHTS:
8541400103
TARIC:
8541401000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99
Image Description
Texas Instruments TPSI3050DWZR
Galvanically Isolated Gate Drivers Isolated switch driver with integrated 10-V gate supply
CUI Devices SJ-63043H
Phone Connectors audio jack, 6.35 mm, horizontal, 3 conductor, through hole, 2 switches, w/ nut
Nexperia NX6008NBKSX
MOSFET NX6008NBKS/SOT363/SC-88
Kingbright APG1608SURKC/T
Standard LEDs - SMD Red, Water Clear 320mcd, 631nm
Lite-On LTW-C194TS5
Standard LEDs - SMD White, InGaN 80mcd, 5mA
Lite-On LTST-S482KGKT-5A
Standard LEDs - SMD SMD LED Ultra Thin Grn 571nm 20mcd@5mA
Kingbright APG1608CGKC/T
Standard LEDs - SMD Green, Water Clear 60mcd, 571nm
Kingbright APG1608SEKC/T
Standard LEDs - SMD Orange, Water Clear 200mcd, 605nm
Diodes Incorporated ADTC124ECAQ-7
Bipolar Transistors - Pre-Biased Prebias Transistor