LTST-S482TGKT-5A

Lite-On
859-LTST-S482TGKT-5A

LTST-S482TGKT-5A

Mfr.:

Description:
Standard LEDs - SMD Green 525nm 120mcd

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

Non-Stocked

Factory Lead Time:

 
Minimum: 6000   Multiples: 3000

₹-.--
₹-.--

Pricing (INR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 3000)
₹12.94 ₹77,640.00
₹10.99 ₹98,910.00
₹10.58 ₹2,53,920.00
₹10.18 ₹4,58,100.00
Product Attribute Attribute Value
Lite-On
Product Category: Standard LEDs - SMD
RoHS:  Details
Green LEDs
0704 (1810 metric)
Side View
Green
5 mA
2.9 V
525 nm
90 mcd
130 deg
1.8 mm
0.3 mm
1.1 mm
Rectangular
Water Clear
Reel
Brand: Lite-On
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Product Type: LED - Standard
Factory Pack Quantity: 3000
Subcategory: LEDs
CNHTS:
8541410000
CAHTS:
8541400010
USHTS:
8541410000
JPHTS:
8541400103
TARIC:
8541401000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99