LTW-020ZDCG

Lite-On
859-LTW-020ZDCG

LTW-020ZDCG

Mfr.:

Description:
Standard LEDs - SMD White SMD LED 860-1440mcd @ 20mA

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,182

Stock:

1,182
Can Dispatch Immediately

On Order:

6,000
Expected 14-Feb-24

Factory Lead Time:

15
Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

₹-.--
₹-.--
Full Reel (Order in multiples of 2000)
Cut Tape
MouseReel™ (+₹475.00)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹67.23 ₹67.23
₹43.99 ₹439.90
₹28.88 ₹2,888.00
₹22.83 ₹22,830.00
Full Reel (Order in multiples of 2000)
₹21.17 ₹42,340.00
₹20.42 ₹81,680.00
₹20.17 ₹2,01,700.00
₹19.67 ₹4,72,080.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
Lite-On
Product Category: Standard LEDs - SMD
RoHS:  Details
White LEDs
PLCC-2
Top View
White
20 mA
3.6 V
-
1.72 cd
110 deg
120 mW
3.8 mm
0.6 mm
1.2 mm
- 30 C
+ 85 C
Yellow
-
Rectangular
Non-Diffused
Reel
Cut Tape
MouseReel
Brand: Lite-On
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Product Type: LED - Standard
Factory Pack Quantity: 2000
Subcategory: LEDs
Unit Weight: 83.030 mg

CNHTS:
8541410000
CAHTS:
8541400010
USHTS:
8541410000
JPHTS:
8541400103
TARIC:
8541401000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99
Image Description
Lite-On LTST-FC03BD-5A
Standard LEDs - SMD Blue 0201 SMD LED
Lite-On LTST-S06WGEBD
Standard LEDs - SMD SMD2 PLCC LTST-S06WGEBD
Lite-On LTST-FS63HBGED
Standard LEDs - SMD SMD LTST-FS63HBGED PLCC TYPE
Lite-On LTST-T180UWET
Standard LEDs - SMD SMD LTST-T180UWET PLCC TYPE
Lite-On LTST-S04TWET
Standard LEDs - SMD SMD2 PLCC LTST-S04TWET
ams OSRAM CUW Y3SH.B2-GFJD-5J6T-Z242
Standard LEDs - SMD CUW Y3SH.B2
MaxLinear SP3232EBEN-L/TR
RS-232 Interface IC TRUE +3V-+5.5V RS-232
Lite-On LTST-020TGKT
Standard LEDs - SMD SMD Side View 0.6mm Green 525nm 500mcd
Lite-On LTST-020KRKT
Standard LEDs - SMD SMD Side View 0.6mm Red 631nm 200mcd
Lite-On LTST-020KSKT
Standard LEDs - SMD SMD Side View 0.6mm Yellow 589nm 300mcd