880175-0001

Littelfuse
576-880175-0001
880175-0001

Mfr.:

Description:
Disconnect Switches SWITCH MASTER TR 2 POLE 500A

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

In Stock: 70

Stock:
70
Can Dispatch Immediately
On Order:
324
Expected 29-05-2026
1,056
Expected 08-06-2026
Factory Lead Time:
25
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹7,447.88 ₹7,447.88
₹7,312.77 ₹87,753.24
₹7,077.95 ₹7,64,418.60
252 Quote

Product Attribute Attribute Value Select Attribute
Littelfuse
Product Category: Disconnect Switches
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
Battery Disconnect
2 Pole
Panel Mount
Stud
Knob
DPST
500 A
32 VDC
- 50 C
+ 105 C
IP69X
Switch
Actuator Material: Thermoplastic (TP)
Brand: Littelfuse
Packaging: Bulk
Product Type: Disconnect Switches
Factory Pack Quantity: 12
Subcategory: Switches
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8536901900
USHTS:
8536509065
JPHTS:
853650090
TARIC:
8536501500
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Mexico
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TR Dual-Pole Master Disconnect Switches

Cole Hersee TR Dual-Pole Master Disconnect Switches cut all battery power from vehicle electrical systems in applications needing switching of two circuits or both positive and negative. These switches feature a 500A continuous current rating for each of the two circuits (using 2x 4/0 input and 2x 4/0 output cables). The TR series can be used to switch two-vehicle voltage circuits simultaneously (24V and 12V). Cole Hersee TR Dual-Pole Master Disconnect Switches offer a maximum voltage rating of 32VDC. Ingress protection to IP67 and IP69K means that the switch can be mounted in exposed locations on vehicles.